
NGB1200S24K | |
|---|---|
DigiKey Part Number | 271-NGB1200S24K-ND |
Manufacturer | |
Manufacturer Product Number | NGB1200S24K |
Description | AC/DC CONVERTER 24V 1200W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4.5 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 10.50" L x 3.00" W x 1.60" H (266.7mm x 76.2mm x 40.6mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, DEMKO |
Voltage - Output 1 24V | Standard Number 60601-1; 62368-1 |
Current - Output 1 50 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $562.79000 | $562.79 |
| 5 | $536.01000 | $2,680.05 |

