Direct

MW173KB1503F01 | |
|---|---|
DigiKey Part Number | MW173KB1503F01-ND |
Manufacturer | |
Manufacturer Product Number | MW173KB1503F01 |
Description | AC/DC DESKTOP ADAPTER 15V 30W |
Customer Reference | |
Detailed Description | 15V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 500mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level IV |
Part Status Not For New Designs | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 70.9" (1.80m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 3.74" L x 2.13" W x 1.26" H (95.0mm x 54.0mm x 33.0mm) |
Voltage - Output 15V | Approval Agency CE, cULus |
Current - Output (Max) 2A | Base Product Number |
Power (Watts) 30 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ME30A1503F01 | SL POWER / Advanced Energy | 93 | 271-2881-ND | $29.90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $25.79500 | $6,448.75 |


