MW173KB1503B01 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SL POWER / Advanced Energy
In Stock: 151
Unit Price: $31.10000
Datasheet
15V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW173KB1503B01

DigiKey Part Number
MW173KB1503B01-ND
Manufacturer
Manufacturer Product Number
MW173KB1503B01
Description
AC/DC WALL MOUNT ADAPTER 15V 30W
Customer Reference
Detailed Description
15V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Not For New Designs
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
15V
Current - Output (Max)
2A
Power (Watts)
30 W
No Load Power Consumption
500mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level IV
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
70.9" (1.80m)
Input Connector
NEMA 1-15P
Size / Dimension
3.74" L x 2.13" W x 1.26" H (95.0mm x 54.0mm x 33.0mm)
Approval Agency
CE, cULus
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Box
QuantityUnit PriceExt Price
250$22.34700$5,586.75