Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ME40A2403Q01 | |
|---|---|
DigiKey Part Number | ME40A2403Q01-ND |
Manufacturer | |
Manufacturer Product Number | ME40A2403Q01 |
Description | AC/DC DESKTOP ADAPTER 24V 41W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24V 41 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 57" (1.45m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C18 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) |
Voltage - Output 24V | Approval Agency CB, CE, DEMKO, UL |
Current - Output (Max) 1.7A | Weight 0.551 lb (249.93 g) |
Power (Watts) 41 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TE40A2403Q01 | SL POWER / Advanced Energy | 0 | TE40A2403Q01-ND | $27.55060 | Parametric Equivalent |
| ME40A2403N01 | WEC | 285 | 2266-ME40A2403N01-ND | $28.03000 | Parametric Equivalent |
| TE40A2403N01 | WEC | 195 | 2266-TE40A2403N01-ND | $24.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $35.71260 | $8,928.15 |



