


GPFC125FG | |
|---|---|
DigiKey Part Number | GPFC125FG-ND |
Manufacturer | |
Manufacturer Product Number | GPFC125FG |
Description | AC/DC CNVRTR 5V 2X15V -5V 125W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5V 15V 15V -5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | 15V | |
Voltage - Output 4 | -5V | |
Voltage - Output 6 | - | |
Current - Output 1 | 9 A | |
Current - Output 2 | 3.5 A | |
Current - Output 3 | 2.5 A | |
Current - Output 4 | 300 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 72% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, PFC, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.00" L x 3.50" W x 1.50" H (152.4mm x 88.9mm x 38.1mm) | |
Approval Agency | CE | |
Minimum Load Required | No | |
Base Product Number |



