Open Frame AC DC Converters 4 Output 5V 15V 15V -5V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPFC125F

DigiKey Part Number
GPFC125F-ND
Manufacturer
Manufacturer Product Number
GPFC125F
Description
AC/DC CNVRTR 5V 2X15V -5V 125W
Customer Reference
Detailed Description
Open Frame AC DC Converters 4 Output 5V 15V 15V -5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
4
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
15V
Voltage - Output 3
15V
Voltage - Output 4
-5V
Voltage - Output 6
-
Current - Output 1
9 A
Current - Output 2
3.5 A
Current - Output 3
2.5 A
Current - Output 4
300 mA
Power (Watts)
Applications
ITE (Commercial)
Efficiency
72%
Operating Temperature
0°C ~ 50°C
Features
Adjustable Output, PFC, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.00" L x 3.50" W x 1.50" H (152.4mm x 88.9mm x 38.1mm)
Approval Agency
CE
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.