SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV1705-079LF

DigiKey Part Number
863-1287-2-ND - Tape & Reel (TR)
863-1287-1-ND - Cut Tape (CT)
863-1287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMV1705-079LF
Description
DIODE VARACTOR 12V SINGLE SC-79
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Varactors Single 12 V Surface Mount SC-79
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
6.6pF @ 4V, 1MHz
Capacitance Ratio
3.0
Capacitance Ratio Condition
C1/C4
Voltage - Peak Reverse (Max)
12 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SC-79
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181,627
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.23000$2.23
10$1.65300$16.53
25$1.50840$37.71
100$1.34910$134.91
250$1.27312$318.28
500$1.22734$613.67
1,000$1.18964$1,189.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.03937$3,118.11
Manufacturers Standard Package