
SMV1251-001LF | |
|---|---|
DigiKey Part Number | SMV1251-001LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMV1251-001LF |
Description | DIODE VARACTOR 15V SGL SOT-23-3 |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 15 V |
Manufacturer Skyworks Solutions Inc. | Diode Type Single |
Packaging Tape & Reel (TR) | Q @ Vr, F 400 @ 3V, 50MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C (TJ) |
Capacitance @ Vr, F 3.8pF @ 4.7V, 50MHz | Mounting Type Surface Mount |
Capacitance Ratio 12.2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Capacitance Ratio Condition C0.3/C4.7 | Supplier Device Package SOT-23-3 |

