
SMV1251-001LF | |
|---|---|
DigiKey Part Number | SMV1251-001LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMV1251-001LF |
Description | DIODE VARACTOR 15V SGL SOT-23-3 |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Capacitance @ Vr, F | 3.8pF @ 4.7V, 50MHz | |
Capacitance Ratio | 12.2 | |
Capacitance Ratio Condition | C0.3/C4.7 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | 400 @ 3V, 50MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |

