
SMV1215-001LF | |
|---|---|
DigiKey Part Number | SMV1215-001LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMV1215-001LF |
Description | DIODE VARACTOR 12V SGL SOT-23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 12 V Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 12 V |
Manufacturer Skyworks Solutions Inc. | Diode Type Single |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 2.9pF @ 4V, 500MHz | Package / Case TO-236-3, SC-59, SOT-23-3 |
Capacitance Ratio 5.0 | Supplier Device Package SOT-23-3 |
Capacitance Ratio Condition C1/C4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.21760 | $6,652.80 |

