Similar
Similar
Similar
Similar

SMV1130-079LF | |
|---|---|
DigiKey Part Number | 863-1621-2-ND - Tape & Reel (TR) 863-1621-1-ND - Cut Tape (CT) 863-1621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1130-079LF |
Description | DIODE VARACTOR 26V SINGLE SC-79 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 26 V Surface Mount SC-79 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 26 V |
Manufacturer Skyworks Solutions Inc. | Diode Type Single |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 21.2pF @ 1V, 1MHz | Package / Case SC-79, SOD-523 |
Capacitance Ratio 4.5 | Supplier Device Package SC-79 |
Capacitance Ratio Condition C1/C9 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMV1130-011LF | Skyworks Solutions Inc. | 0 | SMV1130-011LF-ND | $0.00000 | Similar |
| BBY5302VH6327XTSA1 | Infineon Technologies | 20,216 | BBY5302VH6327XTSA1CT-ND | $0.76000 | Similar |
| BBY5502VH6327XTSA1 | Infineon Technologies | 0 | 448-BBY5502VH6327XTSA1CT-ND | $0.85000 | Similar |
| BBY6602VH6327XTSA1 | Infineon Technologies | 3,771 | BBY6602VH6327XTSA1CT-ND | $0.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.92000 | $8.92 |
| 10 | $6.07400 | $60.74 |
| 100 | $4.46510 | $446.51 |
| 500 | $4.37580 | $2,187.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.57500 | $10,725.00 |




