
SMP1345-087LF | |
|---|---|
DigiKey Part Number | 863-1687-2-ND - Tape & Reel (TR) 863-1687-1-ND - Cut Tape (CT) 863-1687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1345-087LF |
Description | RF DIODE PIN 500MW 2QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200 mA 500 mW 2-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | - | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 0.2pF @ 5V, 1MHz | |
Resistance @ If, F | 2Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 500 mW | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Package / Case | 2-VSFN Exposed Pad | |
Supplier Device Package | 2-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.15000 | $2.15 |
| 10 | $1.59000 | $15.90 |
| 25 | $1.44960 | $36.24 |
| 100 | $1.29500 | $129.50 |
| 250 | $1.22140 | $305.35 |
| 500 | $1.19340 | $596.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.09532 | $3,285.96 |
| 6,000 | $1.07323 | $6,439.38 |
| 9,000 | $1.06218 | $9,559.62 |




