RF Diode PIN - Single 200V 1.5 A 2.5 W 3-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP1304-085LF

DigiKey Part Number
863-1677-2-ND - Tape & Reel (TR)
863-1677-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMP1304-085LF
Description
RF DIODE PIN 200V 2.5W 3QFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 200V 1.5 A 2.5 W 3-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
200V
Current - Max
1.5 A
Capacitance @ Vr, F
0.3pF @ 30V, 1MHz
Resistance @ If, F
2Ohm @ 100mA, 100MHz
Power Dissipation (Max)
2.5 W
Operating Temperature
-40°C ~ 150°C (TA)
Package / Case
2-VDFN Exposed Pad
Supplier Device Package
3-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,487
Factory Stock: 21,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.94000$17.94
10$14.26500$142.65
25$13.34800$333.70
100$12.90520$1,290.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$11.03663$33,109.89
Manufacturers Standard Package