RF Diode PIN - 1 Pair Series Connection 200V 10 mA 250 mW SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP1304-006LF

DigiKey Part Number
863-2216-2-ND - Tape & Reel (TR)
863-2216-1-ND - Cut Tape (CT)
863-2216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP1304-006LF
Description
RF DIODE PIN 200V 250MW SOT-23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 200V 10 mA 250 mW SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
200V
Current - Max
10 mA
Capacitance @ Vr, F
0.3pF @ 30V, 1MHz
Resistance @ If, F
2Ohm @ 100mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
-65°C ~ 150°C (TA)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.37000$6.37
10$4.89600$48.96
25$4.52720$113.18
100$4.12720$412.72
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.12720$12,381.60
Manufacturers Standard Package