
SKY81290-11-563LF | |
|---|---|
DigiKey Part Number | 863-SKY81290-11-563LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY81290-11-563LF |
Description | IC LED DRVR RGLTR NO 1.2A 14TDFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) No Dimming 1.2A 14-TDFN (3x2) |
Datasheet | Datasheet |
Category | Current - Output / Channel 1.2A |
Manufacturer Skyworks Solutions Inc. | Frequency 2MHz |
Packaging Tape & Reel (TR) | Dimming No |
Part Status Obsolete | Applications Camera Flash, Mobile Communications |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 14-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 14-TDFN (3x2) |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5.5V |

