SKY66293-21 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Skyworks Solutions Inc.
In Stock: 3,160
Unit Price: $11.01000
Datasheet
RF Amplifier IC LTE 3.4GHz ~ 3.8GHz 16-LGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC LTE 3.4GHz ~ 3.8GHz 16-LGA (5x5)
Analog Devices AD9375 Transceiver | Digi-Key Daily
Analog Devices AD9375 Transceiver | Digi-Key Daily

SKY66293-21

DigiKey Part Number
863-1892-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SKY66293-21
Description
IC AMP LTE 3.4GHZ-3.8GHZ 16LGA
Customer Reference
Detailed Description
RF Amplifier IC LTE 3.4GHz ~ 3.8GHz 16-LGA (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
3.4GHz ~ 3.8GHz
P1dB
-
Gain
33.5dB
Noise Figure
-
RF Type
LTE
Voltage - Supply
5V
Current - Supply
85mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-LFLGA
Supplier Device Package
16-LGA (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes