Direct


SKY65713-11 | |
|---|---|
DigiKey Part Number | 863-1668-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY65713-11 |
Description | IC RF AMP GPS 1.575GHZ 8MCM |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS 1.575GHz 8-MCM (3.2x4.9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.575GHz | |
P1dB | - | |
Gain | 16.5dB | |
Noise Figure | 1.6dB | |
RF Type | GPS | |
Voltage - Supply | 1.62V ~ 3V | |
Current - Supply | - | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-TLGA | |
Supplier Device Package | 8-MCM (3.2x4.9) |


