
SKY13626-685LF | |
|---|---|
DigiKey Part Number | 863-2051-2-ND - Tape & Reel (TR) 863-2051-1-ND - Cut Tape (CT) 863-2051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13626-685LF |
Description | IC RF SWITCH SP4T 3.8GHZ 12QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 3G/4G, LTE SP4T 12-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 3G/4G, LTE | |
Topology | - | |
Circuit | SP4T | |
Frequency Range | 400MHz ~ 3.8GHz | |
Isolation | - | |
Insertion Loss | - | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.50300 | $15.03 |
| 25 | $1.36960 | $34.24 |
| 100 | $1.22240 | $122.24 |
| 250 | $1.15228 | $288.07 |
| 500 | $1.12302 | $561.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.03217 | $3,096.51 |
| 6,000 | $1.01114 | $6,066.84 |
| 9,000 | $1.00060 | $9,005.40 |

