SKY13381-374LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 1,407
Unit Price: $1.06000
Datasheet
RF Switch IC 802.11a/b/g/n DPDT 50Ohm 6-MLPD (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13381-374LF

DigiKey Part Number
683-1338-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SKY13381-374LF
Description
IC RF SWITCH DPDT 6GHZ 6MLPD
Customer Reference
Detailed Description
RF Switch IC 802.11a/b/g/n DPDT 6 GHz 50Ohm 6-MLPD (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
802.11a/b/g/n
Topology
Reflective
Circuit
DPDT
Frequency Range
100MHz ~ 6GHz
Isolation
14dB
Insertion Loss
1.4dB
Test Frequency
6GHz
P1dB
38dBm
IIP3
62dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-MLPD (1.5x1.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes