SI86S661BC-AS1R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $5.32292
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $5.32292
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $7.77000
Datasheet
SPI Digital Isolator 3750Vrms 6 Channel 150Mbps 150kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI86S661BC-AS1R

DigiKey Part Number
863-SI86S661BC-AS1RTR-ND - Tape & Reel (TR)
863-SI86S661BC-AS1RCT-ND - Cut Tape (CT)
863-SI86S661BC-AS1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI86S661BC-AS1R
Description
DGTL ISO 3.75KV 6CH SPI 16-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SPI Digital Isolator 3750Vrms 6 Channel 150Mbps 150kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
42ns, 42ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
2ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Capacitive Coupling
Voltage - Supply
2.25V ~ 5.5V
Type
SPI
Grade
Automotive
Isolated Power
Yes
Qualification
AEC-Q100
Number of Channels
6
Operating Temperature
-40°C ~ 125°C
Inputs - Side 1/Side 2
5/1
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
Voltage - Isolation
3750Vrms
Supplier Device Package
16-SOIC
Common Mode Transient Immunity (Min)
150kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI86S661BC-AS1Skyworks Solutions Inc.0863-SI86S661BC-AS1-ND$5.32292Parametric Equivalent
SI86S661EC-AS1Skyworks Solutions Inc.0863-SI86S661EC-AS1-ND$5.32292Parametric Equivalent
SI86S661EC-AS1RSkyworks Solutions Inc.0863-SI86S661EC-AS1RCT-ND$7.77000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.77000$7.77
10$6.01400$60.14
25$5.57400$139.35
100$5.09030$509.03
250$4.85968$1,214.92
500$4.72068$2,360.34
1,000$4.60629$4,606.29
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.48555$11,213.88
Manufacturers Standard Package