Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI86S605AB-AU | |
|---|---|
DigiKey Part Number | 863-SI86S605AB-AU-ND |
Manufacturer | |
Manufacturer Product Number | SI86S605AB-AU |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Series | Pulse Width Distortion (Max) 3ns |
Packaging Tube | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/3 | Package / Case |
Channel Type Bidirectional, Unidirectional | Supplier Device Package 16-QSOP |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 100kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI86S605AB-AUR | Skyworks Solutions Inc. | 0 | 863-SI86S605AB-AURTR-ND | $6.20620 | Parametric Equivalent |
| SI86S605AB-IU | Skyworks Solutions Inc. | 0 | 863-SI86S605AB-IU-ND | $5.13125 | Parametric Equivalent |
| SI86S605AB-IUR | Skyworks Solutions Inc. | 0 | 863-SI86S605AB-IURTR-ND | $5.17440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | $6.20625 | $595.80 |


