
SI82521CB-IM1 | |
|---|---|
DigiKey Part Number | 863-SI82521CB-IM1-ND |
Manufacturer | |
Manufacturer Product Number | SI82521CB-IM1 |
Description | DGTL ISO 2.5KV 1CH GT DVR 14DFN |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 2500Vrms 1 Channel 14-DFN (5x5) |
Datasheet | Datasheet |
Category | Pulse Width Distortion (Max) 5.6ns |
Mfr | Rise / Fall Time (Typ) 12ns, 12ns (Max) |
Series | Current - Output High, Low 4A, 4A |
Packaging Tube | Current - Peak Output 4A, 6A |
Part Status Obsolete | Voltage - Output Supply 5.5V ~ 30V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 2500Vrms | Package / Case 14-VDFN |
Common Mode Transient Immunity (Min) 125kV/µs | Supplier Device Package 14-DFN (5x5) |
Propagation Delay tpLH / tpHL (Max) 30ns, 30ns | Approval Agency CQC, CSA, UL, VDE |

