Parametric Equivalent

SI53322-B-GMR | |
|---|---|
DigiKey Part Number | 336-4404-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI53322-B-GMR |
Description | IC CLK BUFFER 1:2 1.25GHZ 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 1.25 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output LVPECL |
Manufacturer Skyworks Solutions Inc. | Frequency - Max 1.25 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.38V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:2 | Supplier Device Package 16-QFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, HCSL, LVCMOS, LVDS, LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI53322-B-GM | Skyworks Solutions Inc. | 112 | 336-2501-5-ND | $2.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.50920 | $1,509.20 |


