
SI5319B-C-GMR | |
|---|---|
DigiKey Part Number | SI5319B-C-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5319B-C-GMR |
Description | IC CLK/FREQ MLTPR ETHER 36-VFQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH Clock/Frequency Multiplier, Jitter Attenuator, Multiplexer IC 808MHz 1 Output 36-QFN (6x6) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Skyworks Solutions Inc. | Ratio - Input:Output 1:1 |
Series | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 808MHz |
Part Status Active | Voltage - Supply 1.71V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, SONET/SDH | Package / Case 36-VFQFN Exposed Pad |
Input Clock, Crystal | Supplier Device Package 36-QFN (6x6) |
Output CML, CMOS, LVDS, LVPECL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $29.10082 | $72,752.05 |

