MFR Recommended

SI4704-D50-GMR | |
|---|---|
DigiKey Part Number | SI4704-D50-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4704-D50-GMR |
Description | RF RCVR FM 64MHZ-108MHZ 20QFN |
Customer Reference | |
Detailed Description | - RF Receiver FM 64MHz ~ 108MHz PCB, Surface Mount 20-QFN (3x3) |
Datasheet | Datasheet |
Category | Antenna Connector PCB, Surface Mount |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 64MHz ~ 108MHz | Package / Case 20-UFQFN Exposed Pad |
Modulation or Protocol FM | Supplier Device Package 20-QFN (3x3) |
Applications General Purpose | Base Product Number |
Data Interface PCB, Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4704-D60-GMR | Skyworks Solutions Inc. | 0 | SI4704-D60-GMR-ND | $1.99624 | MFR Recommended |


