
SI32260-C-GM2R | |
|---|---|
DigiKey Part Number | 336-SI32260-C-GM2RTR-ND - Tape & Reel (TR) 336-SI32260-C-GM2RCT-ND - Cut Tape (CT) 336-SI32260-C-GM2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI32260-C-GM2R |
Description | IC TELECOM INTERFACE 60QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 60-QFN (8x8) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 3.13V ~ 3.47V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 60-WFQFN Exposed Pad |
Function Subscriber Line Interface Concept (SLIC), CODEC | Supplier Device Package 60-QFN (8x8) |
Interface GCI, PCM, SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.83000 | $8.83 |
| 10 | $6.85100 | $68.51 |
| 25 | $6.35720 | $158.93 |
| 100 | $5.81440 | $581.44 |
| 250 | $5.69160 | $1,422.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.13561 | $12,839.02 |

