Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 38-QFN (4x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI32193-A-FM1R

DigiKey Part Number
SI32193-A-FM1R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI32193-A-FM1R
Description
IC TELECOM INTERFACE 38QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 38-QFN (4x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Subscriber Line Interface Concept (SLIC), CODEC
Interface
3-Wire
Number of Circuits
1
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
38-VFQFN Exposed Pad
Supplier Device Package
38-QFN (4x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.36274$8,406.85
Manufacturers Standard Package