
SI32193-A-FM1 | |
|---|---|
DigiKey Part Number | SI32193-A-FM1-ND |
Manufacturer | |
Manufacturer Product Number | SI32193-A-FM1 |
Description | IC TELECOM INTERFACE 38QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 38-QFN (4x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC), CODEC | |
Interface | 3-Wire | |
Number of Circuits | 1 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-VFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (4x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | $4.05605 | $174.41 |

