
SI32173-C-FM1R | |
|---|---|
DigiKey Part Number | SI32173-C-FM1R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI32173-C-FM1R |
Description | IC TELECOM INTERFACE 42QFN |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 42-QFN (5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC), CODEC | |
Interface | ISI | |
Number of Circuits | 1 | |
Voltage - Supply | 3.13V ~ 3.47V | |
Current - Supply | - | |
Power (Watts) | 750 mW | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.03144 | $7,578.60 |

