SE2568U-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 896
Unit Price: $0.93000
Datasheet
RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 8-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE2568U-R

DigiKey Part Number
863-1361-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SE2568U-R
Description
IC AMP 802.11B/G/N 2.4GHZ 8QFN
Customer Reference
Detailed Description
RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 8-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SE2568U-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
2.4GHz ~ 2.5GHz
P1dB
25dBm
Gain
28dB
Noise Figure
-
RF Type
802.11b/g/n
Voltage - Supply
3V ~ 5V
Current - Supply
175mA
Test Frequency
2.4GHz ~ 2.5GHz
Mounting Type
Surface Mount
Package / Case
8-XFQFN Exposed Pad
Supplier Device Package
8-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes