
DME2850-000 | |
|---|---|
DigiKey Part Number | 863-DME2850-000-ND |
Manufacturer | |
Manufacturer Product Number | DME2850-000 |
Description | RF DIODE SCHOTTKY 75MW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Bridge 100 mA 75 mW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Schottky - 1 Bridge | |
Voltage - Peak Reverse (Max) | - | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.46000 | $124.46 |
| 100 | $94.57230 | $9,457.23 |

