570NAC000107DG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $14.25000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $12.11585
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $14.25000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $62.82500
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $62.82500
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $36.37500
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $14.48860
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $36.37500
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $14.48860
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $15.47060
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $10.53160
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $62.82500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $62.82500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $62.82500
Datasheet
10 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
8 SMD

570NAC000107DG

DigiKey Part Number
570NAC000107DG-ND
Manufacturer
Manufacturer Product Number
570NAC000107DG
Description
XTAL OSC XO 10.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable (Reprogrammable)
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
108mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Strip
QuantityUnit PriceExt Price
50$14.48860$724.43
Manufacturers Standard Package