
560BAA000169BBGR | |
|---|---|
DigiKey Part Number | 560BAA000169BBGR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 560BAA000169BBGR |
Description | SINGLE ULTRA LOW JITTER XO |
Customer Reference | |
Detailed Description | 19.53125 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Box (TB) | Current - Supply (Max) 157mA |
Part Status Not For New Designs | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.55896 | $1,889.74 |

