
550CE102M400DG | |
|---|---|
DigiKey Part Number | 550CE102M400DG-ND |
Manufacturer | |
Manufacturer Product Number | 550CE102M400DG |
Description | XTAL OSC VCXO 102.4000MHZ CMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 102.4 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 98mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 75mA |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.42000 | $17.42 |
| 10 | $15.14200 | $151.42 |
| 25 | $14.32160 | $358.04 |
| 50 | $13.73120 | $686.56 |
| 100 | $13.16560 | $1,316.56 |
| 250 | $12.45456 | $3,113.64 |
| 500 | $11.94318 | $5,971.59 |

