Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

540ACA250M000CCG | |
|---|---|
DigiKey Part Number | 863-540ACA250M000CCG-ND |
Manufacturer | |
Manufacturer Product Number | 540ACA250M000CCG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 145mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL | Current - Supply (Disable) (Max) 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 540ACA250M000CCGR | Skyworks Solutions Inc. | 0 | 863-540ACA250M000CCGRTR-ND | $9.49428 | Parametric Equivalent |
| 545ACA250M000CCG | Skyworks Solutions Inc. | 0 | 863-545ACA250M000CCG-ND | $13.95040 | Parametric Equivalent |
| 545ACA250M000CCGR | Skyworks Solutions Inc. | 0 | 863-545ACA250M000CCGRTR-ND | $14.12180 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $10.46840 | $523.42 |



