Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

514CAA002136AAGR | |
|---|---|
DigiKey Part Number | 336-514CAA002136AAGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 514CAA002136AAGR |
Description | DIFFERENTIAL/SINGLE-ENDED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable (Reprogrammable) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 26mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable (Reprogrammable) | Current - Supply (Disable) (Max) 18mA |
Output CMOS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 514CAA000185AAG | Skyworks Solutions Inc. | 0 | 514CAA000185AAG-ND | $12.62430 | Parametric Equivalent |
| 514CAA000185AAGR | Skyworks Solutions Inc. | 0 | 514CAA000185AAGR-ND | $12.45000 | Parametric Equivalent |
| 514CAA002136AAG | Skyworks Solutions Inc. | 0 | 336-514CAA002136AAG-ND | $12.62430 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.45000 | $12,450.00 |


