New at DigiKey
50 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510GBA50M0000BAGR

DigiKey Part Number
863-510GBA50M0000BAGR-ND
Manufacturer
Manufacturer Product Number
510GBA50M0000BAGR
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
26mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (5x3.2)
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.050" (1.28mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
18mA
Output
CMOS
Base Product Number
Voltage - Supply
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 951
Check for Additional Incoming Stock
Value Added Item
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$5.19000$5.19
10$4.51200$45.12
25$4.26720$106.68
50$4.09100$204.55
100$3.92190$392.19
250$3.70932$927.33
500$3.55632$1,778.16
1,000$3.40980$3,409.80
2,500$3.22558$8,063.95
Manufacturers Standard Package