
CSD19535KCS | |
|---|---|
DigiKey Part Number | 296-37288-5-ND |
Manufacturer | |
Manufacturer Product Number | CSD19535KCS |
Description | MOSFET N-CH 100V 150A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 150A (Ta) 300W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | CSD19535KCS Models |
Category | Vgs(th) (Max) @ Id 3.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 101 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7930 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.6mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.86000 | $4.86 |
| 50 | $2.50460 | $125.23 |
| 100 | $2.27640 | $227.64 |
| 500 | $1.87652 | $938.26 |
| 1,000 | $1.74813 | $1,748.13 |
| 2,000 | $1.64022 | $3,280.44 |
| 5,000 | $1.61000 | $8,050.00 |



