
XTL741-U11-402 | |
|---|---|
DigiKey Part Number | 3994-XTL741-U11-402TR-ND - Tape & Reel (TR) 3994-XTL741-U11-402CT-ND - Cut Tape (CT) 3994-XTL741-U11-402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL741-U11-402 |
Description | CRYSTAL 32.768 KHZ 20PPM CRYSTAL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 7pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.54200 | $5.42 |
| 25 | $0.51320 | $12.83 |
| 50 | $0.49180 | $24.59 |
| 100 | $0.47140 | $47.14 |
| 250 | $0.44584 | $111.46 |
| 500 | $0.42738 | $213.69 |
| 1,000 | $0.40970 | $409.70 |
| 2,500 | $0.38745 | $968.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.35838 | $3,225.42 |
| 18,000 | $0.34359 | $6,184.62 |
| 27,000 | $0.33523 | $9,051.21 |

