New at DigiKey
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSCA5A500-SCO-J030

DigiKey Part Number
3994-OSCA5A500-SCO-J030TR-ND - Tape & Reel (TR)
3994-OSCA5A500-SCO-J030CT-ND - Cut Tape (CT)
3994-OSCA5A500-SCO-J030DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSCA5A500-SCO-J030
Description
OSC XO 156.25MHZ LVPECL 3.3V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Current - Supply (Max)
60mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.94000$8.94
10$7.76900$77.69
25$7.34720$183.68
50$7.19100$359.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$6.47465$1,294.93
400$6.20805$2,483.22
600$6.05737$3,634.42
1,000$5.87500$5,875.00
Manufacturers Standard Package