
OSCA5A500-SCO-J030 | |
|---|---|
DigiKey Part Number | 3994-OSCA5A500-SCO-J030TR-ND - Tape & Reel (TR) 3994-OSCA5A500-SCO-J030CT-ND - Cut Tape (CT) 3994-OSCA5A500-SCO-J030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSCA5A500-SCO-J030 |
Description | OSC XO 156.25MHZ LVPECL 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.94000 | $8.94 |
| 10 | $7.76900 | $77.69 |
| 25 | $7.34720 | $183.68 |
| 50 | $7.19100 | $359.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $6.47465 | $1,294.93 |
| 400 | $6.20805 | $2,483.22 |
| 600 | $6.05737 | $3,634.42 |
| 1,000 | $5.87500 | $5,875.00 |

