
XTL581100-M118-080 | |
|---|---|
DigiKey Part Number | 3994-XTL581100-M118-080TR-ND - Tape & Reel (TR) 3994-XTL581100-M118-080CT-ND - Cut Tape (CT) 3994-XTL581100-M118-080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL581100-M118-080 |
Description | CRYSTAL 2.5 X 2.0MM 26MHZ 10.5PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±7ppm Crystal 10.5pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 10.5pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.35600 | $3.56 |
| 25 | $0.33680 | $8.42 |
| 50 | $0.32280 | $16.14 |
| 100 | $0.30950 | $30.95 |
| 250 | $0.29264 | $73.16 |
| 500 | $0.28054 | $140.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.26893 | $268.93 |
| 2,000 | $0.25780 | $515.60 |
| 3,000 | $0.25151 | $754.53 |
| 5,000 | $0.24380 | $1,219.00 |
| 7,000 | $0.23885 | $1,671.95 |
| 10,000 | $0.23372 | $2,337.20 |

