Parametric Equivalent

SIT9501AE-04A1-1810-156.250000E | |
|---|---|
cms-digikey-product-number | 1473-SIT9501AE-04A1-1810-156.250000ETR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | SIT9501AE-04A1-1810-156.250000E |
cms-description | MEMS OSC XO 156.25MHZ HCSL |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | 156.25 MHz XO (Standard) HCSL Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
cms-category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 31mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFW (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output HCSL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9375AE-04A1-1810-156.250000E | SiTime | 0 | 1473-SIT9375AE-04A1-1810-156.250000ETR-ND | $7.76942 | Parametric Equivalent |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1,000 | $8.93496 | $8,934.96 |


