
SIT9122AI-2B1-33E233.333333 | |
|---|---|
DigiKey Part Number | 1473-SIT9122AI-2B1-33E233.333333-ND |
Manufacturer | |
Manufacturer Product Number | SIT9122AI-2B1-33E233.333333 |
Description | MEMS OSC XO 233.333333MHZ LVDS |
Customer Reference | |
Detailed Description | 233.333333 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.90000 | $10.90 |
| 10 | $9.47500 | $94.75 |
| 25 | $8.96120 | $224.03 |
| 50 | $8.59120 | $429.56 |
| 100 | $8.23680 | $823.68 |
| 250 | $7.79120 | $1,947.80 |
| 500 | $7.47062 | $3,735.31 |
| 1,000 | $7.16371 | $7,163.71 |

