
SIT9122AC-2D3-33E307.200000 | |
|---|---|
DigiKey Part Number | 1473-SIT9122AC-2D3-33E307.200000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9122AC-2D3-33E307.200000 |
Description | MEMS OSC XO 307.2000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 307.2 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.72000 | $4.72 |
| 10 | $4.10000 | $41.00 |
| 25 | $3.87760 | $96.94 |
| 50 | $3.71740 | $185.87 |
| 100 | $3.56370 | $356.37 |
| 250 | $3.37048 | $842.62 |
| 500 | $3.23146 | $1,615.73 |
| 1,000 | $3.09828 | $3,098.28 |
| 2,500 | $2.93082 | $7,327.05 |

