233.333333 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9122AC-2D3-33E233.333333

DigiKey Part Number
1473-SIT9122AC-2D3-33E233.333333-ND
Manufacturer
Manufacturer Product Number
SIT9122AC-2D3-33E233.333333
Description
MEMS OSC XO 233.333333MHZ LVDS
Customer Reference
Detailed Description
233.333333 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,733
Non-Cancelable/Non-Returnable
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$4.72000$4.72
10$4.10000$41.00
25$3.87760$96.94
50$3.71740$185.87
100$3.56370$356.37
250$3.37048$842.62
500$3.23146$1,615.73
1,000$3.09828$3,098.28
2,500$2.93082$7,327.05
Manufacturers Standard Package