425 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9122AC-2D3-25E425.000000

DigiKey Part Number
1473-SIT9122AC-2D3-25E425.000000-ND
Manufacturer
Manufacturer Product Number
SIT9122AC-2D3-25E425.000000
Description
MEMS OSC XO 425.0000MHZ LVDS SMD
Customer Reference
Detailed Description
425 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,733
Non-Cancelable/Non-Returnable
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$4.54000$4.54
10$3.94300$39.43
25$3.72840$93.21
50$3.57440$178.72
100$3.42670$342.67
250$3.24088$810.22
500$3.10718$1,553.59
1,000$2.97910$2,979.10
2,500$2.81811$7,045.27
Manufacturers Standard Package