
SIT9122AC-2D3-25E233.333333 | |
|---|---|
DigiKey Part Number | 1473-SIT9122AC-2D3-25E233.333333-ND |
Manufacturer | |
Manufacturer Product Number | SIT9122AC-2D3-25E233.333333 |
Description | MEMS OSC XO 233.333333MHZ LVDS |
Customer Reference | |
Detailed Description | 233.333333 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.09000 | $8.09 |
| 10 | $7.02800 | $70.28 |
| 25 | $6.64600 | $166.15 |
| 50 | $6.37160 | $318.58 |
| 100 | $6.10850 | $610.85 |
| 250 | $5.77776 | $1,444.44 |
| 500 | $5.53978 | $2,769.89 |
| 1,000 | $5.31189 | $5,311.89 |

