250 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9122AC-2B3-33S250.000000

DigiKey Part Number
1473-SIT9122AC-2B3-33S250.000000-ND
Manufacturer
Manufacturer Product Number
SIT9122AC-2B3-33S250.000000
Description
MEMS OSC XO 250.0000MHZ LVDS SMD
Customer Reference
Detailed Description
250 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,437
Non-Cancelable/Non-Returnable
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$4.71000$4.71
10$4.09600$40.96
25$3.87360$96.84
50$3.71360$185.68
100$3.56010$356.01
250$3.36704$841.76
500$3.22814$1,614.07
1,000$3.09511$3,095.11
2,500$2.92782$7,319.55
Manufacturers Standard Package