
SIT9122AC-2B3-25E266.666000 | |
|---|---|
DigiKey Part Number | 1473-SIT9122AC-2B3-25E266.666000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9122AC-2B3-25E266.666000 |
Description | MEMS OSC XO 266.6660MHZ LVDS |
Customer Reference | |
Detailed Description | 266.666 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.08000 | $8.08 |
| 10 | $7.02400 | $70.24 |
| 25 | $6.64240 | $166.06 |
| 50 | $6.36800 | $318.40 |
| 100 | $6.10510 | $610.51 |
| 250 | $5.77452 | $1,443.63 |
| 500 | $5.53666 | $2,768.33 |
| 1,000 | $5.30892 | $5,308.92 |

